Eaton BH-1133 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 400A |
| Depth | 67.31mm |
| Illumination Type | Illuminated |
| Length | 99.82mm |
| Mount | Chassis Mount, Stud |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BH-1 |
| Termination | Screw |
| Voltage | 700V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BH-1133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.