Eaton BH-1233 technical specifications.
| Color | Black |
| Current Rating | 400A |
| Illumination Type | Illuminated |
| Mount | Stud |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BH-1 |
| Voltage Rating | 2.5kV |
| Weight | 1.35lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton BH-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
