
The 1AXXXX series fuse is a 500V DC rated, 15A current rated component with a brass body and bronze contacts plated with tin. It is available in a bulk packaging quantity of 100. The fuse has a lead free construction, but contains lead, and is not radiation hardened. It is designed for horizontal mounting on a PCB via a through hole termination.
Eaton BK/1A1119-10 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.9mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1119-10 to view detailed technical specifications.
No datasheet is available for this part.