Eaton BK/1A1119-10-R technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.9mm |
| Fuse Current | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 1AXXXX |
| Size | 0.42inch |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1119-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.