
This 1/4" Dia 15A 500V Brass Fuse is a lead-free, through hole mountable component. It has a brass body and contact material, with a tin contact plating. The fuse is rated for 15A and 500V AC, and is packaged in bulk quantities of 1000. It is suitable for use in general applications.
Eaton BK/1A1120-09-R technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.9mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 0.312inch |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.032oz |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1120-09-R to view detailed technical specifications.
No datasheet is available for this part.