Eaton BK/1A1907-02 technical specifications.
| Body Material | Brass |
| Current Rating | 15A |
| Fuse Size | 1/4in (Dia) |
| Height | 10.5mm |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1A1907 |
| Termination | Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.032oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1907-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.