This 1A 15A brass fuse features a 1/4" diameter and is designed for lead free applications. It has a horizontal orientation and is mounted through a hole on a PCB. The fuse is packaged in bulk quantities of 1000 and has a weight of 0.032oz. It is rated for 500V AC and is not radiation hardened.
Eaton BK/1A1907-02-R technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1907-02-R to view detailed technical specifications.
No datasheet is available for this part.