The Eaton 1A 15A 250V 500V 1/4" Dia Through Hole Fuse features a copper body and contacts with a tin plating. It has a current rating of 15A and a voltage rating of 250V DC and 500V AC. The fuse is available in a bulk packaging and has a horizontal orientation with a through hole mount. It measures 10.5mm in height, 8.13mm in length, and 8.13mm in width, with a depth of 7.1mm and a fuse size of 1/4" Dia (6.35mm).
Eaton BK/1A1907-03 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.1mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.5mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1907-03 to view detailed technical specifications.
No datasheet is available for this part.