This 1/4" Dia lead free fuse features a copper contact with silver plating and is designed for horizontal mounting on a PCB. The fuse has a single circuit and is part of the 1AXXXX series. It is suitable for use in applications where lead-free components are required.
Eaton BK/1A1907-05-R technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Series | 1AXXXX |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/1A1907-05-R to view detailed technical specifications.
No datasheet is available for this part.