Eaton BK/1A1907-06 technical specifications.
| Body Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.11mm |
| Fuse Size | 1/4in (Dia) |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lug |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A1907-06 to view detailed technical specifications.
No datasheet is available for this part.