Eaton BK/1A1907-07 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 10.5mm |
| Lead Free | Contains Lead |
| Material | Bronze |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | 1AXXXX |
| Termination | PC Pin |
| DC Rated Voltage | 250V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/1A1907-07 to view detailed technical specifications.
No datasheet is available for this part.