
Eaton BK/1A3321 technical specifications.
| Body Material | NEOPRENE |
| Current Rating | 25A |
| Height | 0.032inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Snap in |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A3321 to view detailed technical specifications.
No datasheet is available for this part.