Eaton BK/1A3400-10 technical specifications.
| Body Material | Copper, Brass |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 11.1mm |
| Fuse Current | 20A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.112oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A3400-10 to view detailed technical specifications.
No datasheet is available for this part.