This 15A fuse features a voltage rating of 500V AC and 250V DC. It has a current rating of 15A and is designed for horizontal PCB mount with through hole termination. The fuse is made of bronze and brass materials and has a weight of 0.016oz. It is available in a bulk packaging with 1000 pieces per package.
Eaton BK/1A3400-11 technical specifications.
| Body Material | Bronze, Brass |
| Current Rating | 15A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Height | 11.9mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A3400-11 to view detailed technical specifications.
No datasheet is available for this part.