Eaton BK/1A3400-11-R technical specifications.
| Fuse Size | 13/32" Dia (10.3mm) |
| Lead Free | Lead Free |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | 1AXXXX |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/1A3400-11-R to view detailed technical specifications.
No datasheet is available for this part.