
This 13/32" Dia 10.32mm fuse features a current rating of 15A and is designed for PCB mount applications. The contact material is brass with a tin plating. The fuse is a single-circuit device with a horizontal orientation and terminates with PC pins.
Eaton BK/1A3400-12-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 13/32" Dia (10.32mm) |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Series | 1AXXXX |
| Termination | PC Pin |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/1A3400-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.