
This 1A 15A copper fuse features a 1/4" diameter body made of copper with a tin contact plating. It is designed for lead-free applications and can be mounted through a hole on a PCB. The fuse has a length of 8.13mm and a depth of 7.11mm, with a weight of 0.032oz. It is available in a bulk packaging quantity of 1000 units.
Eaton BK/1A4533-01-R technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.11mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Copper, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | PC Pin |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A4533-01-R to view detailed technical specifications.
No datasheet is available for this part.