Eaton BK/1A4534-06-R technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.11mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Material | Brass, Tin |
| Mount | PCB, Horizontal, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 1AXXXX |
| Termination | PC Pin |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A4534-06-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.