Eaton BK/1A4806-2 technical specifications.
| Body Material | Thermoset |
| Package/Case | Metal |
| Contact Plating | Tin |
| Current Rating | 25A |
| Fuse Size | 6.3 x 32mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A4806-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.