Eaton BK/1A5018-07 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 4.57mm |
| Fuse Size | 5mm Dia |
| Height | 11.2mm |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Material | Bronze, Silver |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 1AXXXX |
| Termination | Lug |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 300V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5018-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.