Eaton BK/1A5018-07-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Fuse Size | 5mm Dia |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Series | 1AXXXX |
| Termination | Solder |
| Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/1A5018-07-R to view detailed technical specifications.
No datasheet is available for this part.