
15A, 500V fuse clips designed for general circuit protection. Featuring bronze body and contact materials with tin plating, these clips offer reliable termination for 5mm diameter fuses. Mountable via PCB through-hole with a horizontal orientation, they are supplied in bulk packaging.
Eaton BK/1A5018-10-R technical specifications.
| Body Material | Bronze, Brass |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 4.57mm |
| Fuse Current | 15A |
| Fuse Size | 5mm Dia |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1AXXXX |
| Size | 0.44inch |
| Termination | Lug |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/1A5018-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.