Eaton BK/5592-33 technical specifications.
| Body Material | Brass |
| Current Rating | 16A |
| Fuse Size | 9/16" Dia (14.28mm) |
| Height | 22.2mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5000 |
| Termination | Screw |
| DC Rated Voltage | 32V |
| Weight | 0.16oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5592-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.