Eaton BK/5674-41 technical specifications.
| Body Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 9/32in (Dia) |
| Height | 13.2mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Pin |
| DC Rated Voltage | 32V |
| Weight | 0.048oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5674-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.