Eaton BK/5674-41-R technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Fuse Size | 9/32" Dia (7.13mm) |
| Material | Bronze, Tin |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5674-41-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.