Eaton BK/5681-15-R technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 1/4" Dia (6.35mm) |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5000 |
| Termination | Pin |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/5681-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.