
Eaton BK/70N-10A technical specifications.
| Package/Case | MELF |
| Current Rating | 10A |
| Diameter | 7.1mm |
| Fuse Size | 42.67 X 7.11mm |
| Length | 47.4mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 300V |
| Weight | 0.096oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/70N-10A to view detailed technical specifications.
No datasheet is available for this part.
