Eaton BK/74A-1 1/4 technical specifications.
| Current Rating | 1.25A |
| Voltage Rating | 60V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton BK/74A-1 1/4 to view detailed technical specifications.
No datasheet is available for this part.