Eaton BK/74D-10 technical specifications.
| Current Rating | 10A |
| Diameter | 7.14mm |
| Fuse Size | 7.14 X 31.75mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.144oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/74D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.