Eaton BK/74G-2 technical specifications.
| Current Rating | 2A |
| Diameter | 7.14mm |
| Length | 31.75mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| DC Rated Voltage | 60V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/74G-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.