
Eaton BK/76C technical specifications.
| Current Rating | 412mA |
| Diameter | 11.3mm |
| Length | 21.08mm |
| Max Voltage Rating (AC) | 135V |
| Max Voltage Rating (DC) | 440V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage Rating | 135V |
| Weight | 0.256oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/76C to view detailed technical specifications.
No datasheet is available for this part.