Eaton BK/81A-10 technical specifications.
| Current Rating | 10A |
| Diameter | 7.11mm |
| Fuse Size | 68.2 X 7.11mm |
| Length | 68.2mm |
| Max Voltage Rating (DC) | 65V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 81 |
| Termination | Clip |
| DC Rated Voltage | 160V |
| Weight | 0.128oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/81A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.