Eaton BK/9732 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/9732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.