Eaton BK/9789-1/2 technical specifications.
| Mounting | Panel Mount |
| Product Height (mm) | 69.5(Max) |
| Product Diameter (mm) | 30.6 |
| Termination Style | Quick Connect |
| Fuse Size (mm) | 10.31 X 38.1 |
| Type | Fuse Holder |
| Voltage Rating | 600VAC |
| Current Rating | 30A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/9789-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.