Eaton BK/9838 technical specifications.
| Mounting | In Line |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 17.5 |
| Type | Fuse Holder |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton BK/9838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.