Fast-acting electric fuse with a 10A current rating and 250VAC/125VDC voltage rating. Features a 200A interrupting rating and 11mΩ DC cold resistance. Designed for inline or holder mounting with clip termination, measuring 6.35mm in diameter and 31.75mm in length. RoHS compliant and UL/CSA approved.
Eaton BK/ABC-10-R technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| DC Cold Resistance | 11mR |
| Diameter | 6.35mm |
| Fuse Current | 10A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
