Eaton BK/ABC-12 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/ABC-12 to view detailed technical specifications.
No datasheet is available for this part.