Eaton BK/ABC-12-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Current Rating | 12A |
| DC Cold Resistance | 6.8mR |
| Diameter | 6.35mm |
| Fuse Current | 12A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Clip, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.