Fast-acting fuse, 15A current rating, 250VAC and 125VDC voltage ratings. Features a 750A interrupting rating and 5.53mR DC cold resistance. Constructed with a ceramic body and clip termination, this fuse is designed for inline or holder mounting. It measures 6.35mm in diameter and 31.75mm in length, with UL and CSA approvals. RoHS compliant and lead-free.
Eaton BK/ABC-15-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Current Rating | 15A |
| DC Cold Resistance | 5.53mR |
| Diameter | 6.35mm |
| Fuse Current | 15A |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.53mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.