Eaton BK/ABC-18 technical specifications.
| Package/Case | Ceramic |
| Current Rating | 18A |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.65mR |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ABC-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.