Fast-acting electric fuse, 2.5A current rating, designed for 250VAC and 125VDC applications. Features a 100A interrupting rating and 61mΩ DC cold resistance. Constructed with nickel-plated contacts and a 1/4" x 1-1/4" fuse size (31.75mm length, 6.35mm diameter). UL and CSA approved, RoHS compliant, and lead-free. Suitable for inline or holder mounting with clip terminations.
Eaton BK/ABC-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 61mR |
| Diameter | 6.35mm |
| Fuse Current | 2.5A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 61mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-2-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.