Miniature fast-acting fuse, 20A current rating, 250V AC maximum voltage, 125V DC maximum voltage. Features a ceramic cartridge construction with dimensions of 6.35mm diameter and 31.75mm length (1/4" x 1-1/4"). Designed for holder or surface mount applications with clip terminations. RoHS compliant and lead-free.
Eaton BK/ABC-20-R technical specifications.
| Approvals | UL, CSA |
| Current Rating | 20A |
| DC Cold Resistance | 3.66mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.66mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.