The Eaton BK-ABC-20RX is a PTC resettable fuse with a current rating of 20A and a DC rated voltage of 125V. It has a voltage rating of 250V AC and 250V, and a resistance of 3.66mR. The fuse body is made of ceramic and is available in bulk packaging with 1000 units per package. It is suitable for surface mount and leaded applications.
Eaton BK-ABC-20RX technical specifications.
| Body Material | Ceramic |
| Current Rating | 20A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.66mR |
| Series | ABC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-ABC-20RX to view detailed technical specifications.
No datasheet is available for this part.