
Eaton BK/ABC-B-20 technical specifications.
| Current Rating | 20A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.66mR |
| Series | ABC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-B-20 to view detailed technical specifications.
No datasheet is available for this part.
