Eaton BK/ABC-BV-20-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 20A |
| DC Cold Resistance | 3.66mR |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | ABC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ABC-BV-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.