Eaton BK/ABC-V-1-1/2R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 1.5A |
| DC Cold Resistance | 131mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ABC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/ABC-V-1-1/2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.