Eaton BK/ABC-V-13 technical specifications.
| Package/Case | Axial |
| Current Rating | 13A |
| Fuse Size | 1/4in X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ABC-V-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.