Miniature fast-acting fuse, 18A current rating, 250VAC maximum voltage. Features axial mounting, ceramic body, and tin-plated axial leads for through-hole termination. Compliant with RoHS standards and approved by UL and CSA. Dimensions are 6.76mm diameter and 31.75mm length.
Eaton BK/ABC-V-18-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 18A |
| DC Cold Resistance | 4.65mR |
| Diameter | 6.76mm |
| Fuse Current | 18A |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.65mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-V-18-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.