Eaton BK/ABC-V-2-1/2R technical specifications.
| Approvals | UL, CSA |
| Body Material | Ceramic |
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Current Rating | 2.5A |
| DC Cold Resistance | 61mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 61mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-V-2-1/2R to view detailed technical specifications.
No datasheet is available for this part.