Eaton BK/ABC-V-20 technical specifications.
| Package/Case | Axial |
| Current Rating | 20A |
| Diameter | 6.76mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.66mR |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ABC-V-20 to view detailed technical specifications.
No datasheet is available for this part.